
636L3I024M00000 | |
|---|---|
DigiKey Part Number | 110-636L3I024M00000TR-ND - Tape & Reel (TR) 110-636L3I024M00000CT-ND - Cut Tape (CT) 110-636L3I024M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I024M00000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,11840 € | 27,96 € |
| 50 | 1,07220 € | 53,61 € |
| 100 | 1,02780 € | 102,78 € |
| 250 | 0,97204 € | 243,01 € |
| 500 | 0,93182 € | 465,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89332 € | 893,32 € |
| 2.000 | 0,85644 € | 1.712,88 € |
| 3.000 | 0,83558 € | 2.506,74 € |
| 5.000 | 0,81004 € | 4.050,20 € |
| 7.000 | 0,79365 € | 5.555,55 € |
| 10.000 | 0,77665 € | 7.766,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |




