
636L3I008M00000 | |
|---|---|
DigiKey Part Number | 110-636L3I008M00000TR-ND - Tape & Reel (TR) 110-636L3I008M00000CT-ND - Cut Tape (CT) 110-636L3I008M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I008M00000 |
Description | XTAL OSC XO 8.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,22280 € | 30,57 € |
| 50 | 1,17240 € | 58,62 € |
| 100 | 1,12380 € | 112,38 € |
| 250 | 1,06272 € | 265,68 € |
| 500 | 1,01882 € | 509,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97671 € | 976,71 € |
| 2.000 | 0,93639 € | 1.872,78 € |
| 3.000 | 0,91359 € | 2.740,77 € |
| 5.000 | 0,88567 € | 4.428,35 € |
| 7.000 | 0,86776 € | 6.074,32 € |
| 10.000 | 0,84918 € | 8.491,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

