Direct

636L3C066M66600 | |
|---|---|
DigiKey Part Number | 636L3C066M66600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 636L3C066M66600 |
Description | XTAL OSC XO 66.6660MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 636L3I066M66600 | CTS-Frequency Controls | 0 | 636L3I066M66600-ND | 1,03416 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03416 € | 1.034,16 € |
| Unit Price without VAT: | 1,03416 € |
|---|---|
| Unit Price with VAT: | 1,23065 € |


