
636L3C016M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C016M00000TR-ND - Tape & Reel (TR) 110-636L3C016M00000CT-ND - Cut Tape (CT) 110-636L3C016M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C016M00000 |
Description | XTAL OSC XO 16.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,09680 € | 27,42 € |
| 50 | 1,05140 € | 52,57 € |
| 100 | 1,00790 € | 100,79 € |
| 250 | 0,95316 € | 238,29 € |
| 500 | 0,91374 € | 456,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89552 € | 895,52 € |
| 2.000 | 0,85854 € | 1.717,08 € |
| 3.000 | 0,83763 € | 2.512,89 € |
| 5.000 | 0,81203 € | 4.060,15 € |
| 7.000 | 0,79561 € | 5.569,27 € |
| 10.000 | 0,77857 € | 7.785,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


