
636L3C012M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C012M00000TR-ND - Tape & Reel (TR) 110-636L3C012M00000CT-ND - Cut Tape (CT) 110-636L3C012M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C012M00000 |
Description | XTAL OSC XO 12.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,97040 € | 24,26 € |
| 50 | 0,93020 € | 46,51 € |
| 100 | 0,89160 € | 89,16 € |
| 250 | 0,84320 € | 210,80 € |
| 500 | 0,80832 € | 404,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77491 € | 774,91 € |
| 2.000 | 0,74291 € | 1.485,82 € |
| 3.000 | 0,72481 € | 2.174,43 € |
| 5.000 | 0,70265 € | 3.513,25 € |
| 7.000 | 0,68843 € | 4.819,01 € |
| 10.000 | 0,67368 € | 6.736,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

