Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

635P3C3100M0000 | |
|---|---|
DigiKey Part Number | 110-635P3C3100M0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 635P3C3100M0000 |
Description | 7.0MMX5.0MM SURFACE MOUNT LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P10003C3T | CTS-Frequency Controls | 0 | 637P10003C3T-ND | 2,72270 € | Parametric Equivalent |
| 656E10003C3T | CTS-Frequency Controls | 0 | 656E10003C3T-ND | 2,35580 € | Parametric Equivalent |
| 656P10003C3T | CTS-Frequency Controls | 0 | 656P10003C3T-ND | 2,35580 € | Parametric Equivalent |
| SXO75P3A271-100.000M | Suntsu Electronics, Inc. | 293 | 2388-SXO75P3A271-100.000M-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,96614 € | 2.966,14 € |
| Unit Price without VAT: | 2,96614 € |
|---|---|
| Unit Price with VAT: | 3,52971 € |




