Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

635L3I2212M5000 | |
|---|---|
DigiKey Part Number | 110-635L3I2212M5000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 635L3I2212M5000 |
Description | 7.0mmx5.0mm Surface Mount LVDS C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L21253I2T | CTS-Frequency Controls | 0 | CTX1406TR-ND | 8,96751 € | Parametric Equivalent |
| 637V21253I2T | CTS-Frequency Controls | 0 | 637V21253I2T-ND | 5,60924 € | Parametric Equivalent |
| 511FAA212M500AAG | Skyworks Solutions Inc. | 0 | 863-511FAA212M500AAG-ND | 6,03000 € | Parametric Equivalent |
| 511FAA212M500AAGR | Skyworks Solutions Inc. | 0 | 863-511FAA212M500AAGR-ND | 6,03000 € | Parametric Equivalent |
| 530FA212M500DG | Skyworks Solutions Inc. | 0 | 530FA212M500DG-ND | 9,99280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,09669 € | 7.096,69 € |
| Unit Price without VAT: | 7,09669 € |
|---|---|
| Unit Price with VAT: | 8,44506 € |





