634P7773I2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,11118 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 5,08100 €
Datasheet
Image for 634P7773I2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

634P7773I2T

DigiKey Part Number
634P7773I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
634P7773I2T
Description
XTAL OSC XO 77.7600MHZ LVPECL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
77.76 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
22mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
634E7773I2TCTS-Frequency Controls0634E7773I2T-ND3,11118 €Parametric Equivalent
ECX-P23BN-77.760ECS Inc.0ECX-P23BN-77.760-ND5,08100 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,11118 €3.111,18 €
Manufacturers Standard Package
Unit Price without VAT:3,11118 €
Unit Price with VAT:3,70230 €