Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

634P15363C2T | |
|---|---|
DigiKey Part Number | 634P15363C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 634P15363C2T |
Description | XTAL OSC XO 153.6000MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 153.6 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E15363C2T | CTS-Frequency Controls | 0 | 633E15363C2T-ND | 2,69803 € | Parametric Equivalent |
| 633P15363C2T | CTS-Frequency Controls | 0 | 633P15363C2T-ND | 2,69803 € | Parametric Equivalent |
| 634E15363C2T | CTS-Frequency Controls | 0 | 634E15363C2T-ND | 3,11118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,11118 € | 3.111,18 € |
| Unit Price without VAT: | 3,11118 € |
|---|---|
| Unit Price with VAT: | 3,70230 € |


