MFR Recommended

633V5002I3T | |
|---|---|
DigiKey Part Number | 633V5002I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633V5002I3T |
Description | XTAL OSC XO 167.3728MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 167.3728 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633V5003I3T | CTS-Frequency Controls | 0 | 633V5003I3T-ND | 2,43930 € | MFR Recommended |


