Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633V16005I3T | |
|---|---|
DigiKey Part Number | 110-633V16005I3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633V16005I3T |
Description | 3.2MM X 2.5MM SURFACE MOUNT LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9121AI-2B2-33E160.000000 | SiTime | 0 | 1473-SIT9121AI-2B2-33E160.000000-ND | 8,80000 € | Parametric Equivalent |
| SIT9366AI-2B2-33E160.000000 | SiTime | 0 | 1473-SIT9366AI-2B2-33E160.000000-ND | 13,36000 € | Parametric Equivalent |
| XPL336160.000000I | Renesas Electronics Corporation | 0 | 800-XPL336160.000000ITR-ND | 5,83244 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,76660 € | 2.766,60 € |
| Unit Price without VAT: | 2,76660 € |
|---|---|
| Unit Price with VAT: | 3,29225 € |




