Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633P148A5C2T | |
|---|---|
DigiKey Part Number | 633P148A5C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633P148A5C2T |
Description | XTAL OSC XO 148.3516MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 148.3516 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E148A5C2T | CTS-Frequency Controls | 0 | 633E148A5C2T-ND | 2,71962 € | Parametric Equivalent |
| 633E148A6C2T | CTS-Frequency Controls | 0 | 633E148A6C2T-ND | 2,71962 € | Parametric Equivalent |
| 633P148A6C2T | CTS-Frequency Controls | 0 | 633P148A6C2T-ND | 2,71962 € | Parametric Equivalent |
| ECX-P23CM-148.3516 | ECS Inc. | 0 | ECX-P23CM-148.3516-ND | 5,12100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,71962 € | 2.719,62 € |
| Unit Price without VAT: | 2,71962 € |
|---|---|
| Unit Price with VAT: | 3,23635 € |



