Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633L12503C3T | |
|---|---|
DigiKey Part Number | 633L12503C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633L12503C3T |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634L12503C3T | CTS-Frequency Controls | 0 | 634L12503C3T-ND | 3,13607 € | Direct |
| 634V12503C3T | CTS-Frequency Controls | 0 | 634V12503C3T-ND | 3,13607 € | Direct |
| 633V12503C3T | CTS-Frequency Controls | 0 | 633V12503C3T-ND | 2,71962 € | Parametric Equivalent |
| SIT9120AC-2B3-33E125.000000 | SiTime | 0 | 1473-SIT9120AC-2B3-33E125.000000-ND | 6,92000 € | Parametric Equivalent |
| SSO32L3A271-125.000M | Suntsu Electronics, Inc. | 340 | 2388-SSO32L3A271-125.000M-ND | 3,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,71962 € | 2.719,62 € |
| Unit Price without VAT: | 2,71962 € |
|---|---|
| Unit Price with VAT: | 3,23635 € |





