Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633E20003I3T | |
|---|---|
DigiKey Part Number | 633E20003I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633E20003I3T |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634E20003I3T | CTS-Frequency Controls | 0 | 634E20003I3T-ND | 3,11118 € | Direct |
| 634P20003I3T | CTS-Frequency Controls | 0 | 634P20003I3T-ND | 3,11118 € | Direct |
| 633P20003I3T | CTS-Frequency Controls | 0 | CTX1471TR-ND | 7,50037 € | Parametric Equivalent |
| ECX-P33BN-200.000 | ECS Inc. | 0 | ECX-P33BN-200.000-ND | 5,08100 € | Parametric Equivalent |
| SIT9120AI-1B3-33E200.000000 | SiTime | 0 | 1473-SIT9120AI-1B3-33E200.000000-ND | 8,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,30808 € | 7.308,08 € |
| Unit Price without VAT: | 7,30808 € |
|---|---|
| Unit Price with VAT: | 8,69662 € |






