Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633E15005C3T | |
|---|---|
DigiKey Part Number | 633E15005C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633E15005C3T |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634E15005C3T | CTS-Frequency Controls | 0 | 634E15005C3T-ND | 3,20915 € | Direct |
| 634P15005C3T | CTS-Frequency Controls | 0 | 634P15005C3T-ND | 3,20915 € | Direct |
| 633E15006C3T | CTS-Frequency Controls | 0 | 633E15006C3T-ND | 2,69803 € | Parametric Equivalent |
| 633P15005C3T | CTS-Frequency Controls | 0 | 633P15005C3T-ND | 2,69803 € | Parametric Equivalent |
| 633P15006C3T | CTS-Frequency Controls | 0 | 633P15006C3T-ND | 2,69803 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69803 € | 2.698,03 € |
| Unit Price without VAT: | 2,69803 € |
|---|---|
| Unit Price with VAT: | 3,21066 € |





