
632N3I044M00000 | |
|---|---|
DigiKey Part Number | 632N3I044M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 632N3I044M00000 |
Description | XTAL OSC XO 44.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66525 € | 1.995,75 € |
| Unit Price without VAT: | 0,66525 € |
|---|---|
| Unit Price with VAT: | 0,79165 € |

