Parametric Equivalent

632M5I048M00000 | |
|---|---|
DigiKey Part Number | 110-632M5I048M00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 632M5I048M00000 |
Description | 48.000000 MHZ HYBRID CIRCUIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1532H-48.000J18DTSNK | Suzhou Hangjing Elec&Tech Co.,Ltd | 53.000 | 4309-1532H-48.000J18DTSNKTR-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63441 € | 1.903,23 € |
| Unit Price without VAT: | 0,63441 € |
|---|---|
| Unit Price with VAT: | 0,75495 € |


