
632L3I033M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I033M00000TR-ND - Tape & Reel (TR) 110-632L3I033M00000CT-ND - Cut Tape (CT) 110-632L3I033M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I033M00000 |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,05360 € | 26,34 € |
| 50 | 1,01020 € | 50,51 € |
| 100 | 0,96840 € | 96,84 € |
| 250 | 0,91580 € | 228,95 € |
| 500 | 0,87794 € | 438,97 € |
| 1.000 | 0,84164 € | 841,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78723 € | 2.361,69 € |
| 6.000 | 0,75476 € | 4.528,56 € |
| 9.000 | 0,73640 € | 6.627,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

