
632L3I012M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I012M00000TR-ND - Tape & Reel (TR) 110-632L3I012M00000CT-ND - Cut Tape (CT) 110-632L3I012M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I012M00000 |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,07800 € | 26,95 € |
| 50 | 1,03320 € | 51,66 € |
| 100 | 0,99050 € | 99,05 € |
| 250 | 0,93668 € | 234,17 € |
| 500 | 0,89796 € | 448,98 € |
| 1.000 | 0,86085 € | 860,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80519 € | 2.415,57 € |
| 6.000 | 0,77198 € | 4.631,88 € |
| 9.000 | 0,75321 € | 6.778,89 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

