
632L3I008M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I008M00000TR-ND - Tape & Reel (TR) 110-632L3I008M00000CT-ND - Cut Tape (CT) 110-632L3I008M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I008M00000 |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-2333-080-BN-TR | ECS Inc. | 972 | XC1960CT-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,22300 € | 12,23 € |
| 25 | 1,15680 € | 28,92 € |
| 50 | 1,10900 € | 55,45 € |
| 100 | 1,06300 € | 106,30 € |
| 250 | 1,00524 € | 251,31 € |
| 500 | 0,96368 € | 481,84 € |
| 1.000 | 0,92387 € | 923,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69740 € | 2.092,20 € |
| 6.000 | 0,66863 € | 4.011,78 € |
| 9.000 | 0,65236 € | 5.871,24 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

