Parametric Equivalent
Parametric Equivalent

626P20004C2T | |
|---|---|
DigiKey Part Number | 626P20004C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626P20004C2T |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626P20005C2T | CTS-Frequency Controls | 0 | 626P20005C2T-ND | 9,98056 € | Parametric Equivalent |
| ECX-P22CM-200.000 | ECS Inc. | 0 | ECX-P22CM-200.000-ND | 6,01700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,98056 € | 9.980,56 € |
| Unit Price without VAT: | 9,98056 € |
|---|---|
| Unit Price with VAT: | 11,87687 € |



