Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

626L5005I3T | |
|---|---|
DigiKey Part Number | 626L5005I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626L5005I3T |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-02A1-3310-50.000000E | SiTime | 0 | 1473-SIT9375AE-02A1-3310-50.000000ETR-ND | 6,60323 € | Parametric Equivalent |
| SIT9375AI-02A1-3310-50.000000E | SiTime | 0 | 1473-SIT9375AI-02A1-3310-50.000000ETR-ND | 5,07947 € | Parametric Equivalent |
| SIT9501AE-02A1-3310-50.000000E | SiTime | 0 | 1473-SIT9501AE-02A1-3310-50.000000ETR-ND | 7,59382 € | Parametric Equivalent |
| SIT9501AI-02A1-3310-50.000000E | SiTime | 0 | 1473-SIT9501AI-02A1-3310-50.000000ETR-ND | 5,84141 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64701 € | 2.647,01 € |
| Unit Price without VAT: | 2,64701 € |
|---|---|
| Unit Price with VAT: | 3,14994 € |


