Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

626L5003IMT | |
|---|---|
DigiKey Part Number | 626L5003IMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626L5003IMT |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626L5003GMT | CTS-Frequency Controls | 0 | 626L5003GMT-ND | 3,58066 € | Parametric Equivalent |
| SIT9375AE-02A3-1810-50.000000E | SiTime | 0 | 1473-SIT9375AE-02A3-1810-50.000000ETR-ND | 4,36582 € | Parametric Equivalent |
| SIT9375AI-02A3-1810-50.000000E | SiTime | 0 | 1473-SIT9375AI-02A3-1810-50.000000ETR-ND | 3,49260 € | Parametric Equivalent |
| SIT9501AE-02A3-1810-50.000000E | SiTime | 0 | 1473-SIT9501AE-02A3-1810-50.000000ETR-ND | 5,02067 € | Parametric Equivalent |
| SIT9501AI-02A3-1810-50.000000E | SiTime | 0 | 1473-SIT9501AI-02A3-1810-50.000000ETR-ND | 3,86205 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59072 € | 2.590,72 € |
| Unit Price without VAT: | 2,59072 € |
|---|---|
| Unit Price with VAT: | 3,08296 € |



