
626L20003G3T | |
|---|---|
DigiKey Part Number | CTX1555TR-ND - Tape & Reel (TR) CTX1555CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 626L20003G3T |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 10,85900 € | 108,59 € |
| 25 | 10,27000 € | 256,75 € |
| 50 | 9,84660 € | 492,33 € |
| 100 | 9,44090 € | 944,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,12746 € | 14.127,46 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |

