Similar

626L20002G3T | |
|---|---|
DigiKey Part Number | 626L20002G3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626L20002G3T |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626L20002G2T | CTS-Frequency Controls | 0 | 626L20002G2T-ND | 11,50871 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,50871 € | 11.508,71 € |
| Unit Price without VAT: | 11,50871 € |
|---|---|
| Unit Price with VAT: | 13,69536 € |


