Similar

626L16603G2T | |
|---|---|
DigiKey Part Number | 626L16603G2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626L16603G2T |
Description | XTAL OSC XO 166.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626L16603GMT | CTS-Frequency Controls | 0 | 626L16603GMT-ND | 4,17127 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,17127 € | 4.171,27 € |
| Unit Price without VAT: | 4,17127 € |
|---|---|
| Unit Price with VAT: | 4,96381 € |


