Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

626L15625I2T | |
|---|---|
DigiKey Part Number | 626L15625I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626L15625I2T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL2520-156.250-2.5-20-X-T-TR-NS2 | Raltron Electronics | 1.686 | 2151-CL2520-156.250-2.5-20-X-T-TR-NS2CT-ND | 2,61000 € | Parametric Equivalent |
| SG2520VHN 156.2500M-DCGPZA6 | EPSON | 0 | 114-SG2520VHN156.2500M-DCGPZA6TR-ND | 12,42533 € | Parametric Equivalent |
| SG2520VHN 156.2500M-DCGPZAB | EPSON | 0 | 114-SG2520VHN156.2500M-DCGPZAB-ND | 17,73700 € | Parametric Equivalent |
| SG2520VHN 156.2500M-DCHPZA6 | EPSON | 0 | 114-SG2520VHN156.2500M-DCHPZA6TR-ND | 12,42533 € | Parametric Equivalent |
| SG2520VHN 156.2500M-DCHPZAB | EPSON | 0 | 114-SG2520VHN156.2500M-DCHPZAB-ND | 17,73700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,23706 € | 3.237,06 € |
| Unit Price without VAT: | 3,23706 € |
|---|---|
| Unit Price with VAT: | 3,85210 € |





