
626L10005I3T | |
|---|---|
DigiKey Part Number | 110-626L10005I3TTR-ND - Tape & Reel (TR) 110-626L10005I3TCT-ND - Cut Tape (CT) 110-626L10005I3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 626L10005I3T |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 626L10005I3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,35600 € | 33,56 € |
| 25 | 3,17440 € | 79,36 € |
| 50 | 3,04280 € | 152,14 € |
| 100 | 2,91710 € | 291,71 € |
| 250 | 2,75892 € | 689,73 € |
| 500 | 2,73072 € | 1.365,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,53606 € | 2.536,06 € |
| 2.000 | 2,43166 € | 4.863,32 € |
| 3.000 | 2,37263 € | 7.117,89 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

