


625M3I040M00000 | |
|---|---|
DigiKey Part Number | 110-625M3I040M00000TR-ND - Tape & Reel (TR) 110-625M3I040M00000CT-ND - Cut Tape (CT) 110-625M3I040M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625M3I040M00000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,08840 € | 27,21 € |
| 50 | 1,04360 € | 52,18 € |
| 100 | 1,00040 € | 100,04 € |
| 250 | 0,94608 € | 236,52 € |
| 500 | 0,90696 € | 453,48 € |
| 1.000 | 0,86948 € | 869,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67662 € | 2.029,86 € |
| 6.000 | 0,64870 € | 3.892,20 € |
| 9.000 | 0,63291 € | 5.696,19 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

