


625L3I008M00000 | |
|---|---|
DigiKey Part Number | 110-625L3I008M00000TR-ND - Tape & Reel (TR) 110-625L3I008M00000CT-ND - Cut Tape (CT) 110-625L3I008M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I008M00000 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,90560 € | 22,64 € |
| 50 | 0,86820 € | 43,41 € |
| 100 | 0,83240 € | 83,24 € |
| 250 | 0,78716 € | 196,79 € |
| 500 | 0,75462 € | 377,31 € |
| 1.000 | 0,72343 € | 723,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67665 € | 2.029,95 € |
| 6.000 | 0,64873 € | 3.892,38 € |
| 9.000 | 0,63295 € | 5.696,55 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |











