Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

620M3I012M00000R | |
|---|---|
DigiKey Part Number | 110-620M3I012M00000RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 620M3I012M00000R |
Description | XO, 12MHZ, 2.0X1.6MM, +1.8V, 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASA2-12.000MHZ-L-T | Abracon LLC | 801 | 535-11702-1-ND | 1,04000 € | Parametric Equivalent |
| ASA2-12.000MHZ-L-T3 | Abracon LLC | 0 | ASA2-12.000MHZ-L-T3-ND | 0,61433 € | Parametric Equivalent |
| S11805T-12.000-X-R | Aker Technology Corp | 1.000 | 2754-S11805T-12.000-X-R-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69105 € | 2.073,15 € |
| Unit Price without VAT: | 0,69105 € |
|---|---|
| Unit Price with VAT: | 0,82235 € |



