
620L3I025M00000R | |
|---|---|
DigiKey Part Number | 110-620L3I025M00000RTR-ND - Tape & Reel (TR) 110-620L3I025M00000RCT-ND - Cut Tape (CT) 110-620L3I025M00000RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 620L3I025M00000R |
Description | XO, 25MHZ, 2.0X1.6MM, +3.3V, 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,88500 € | 44,25 € |
| 100 | 0,81980 € | 81,98 € |
| 500 | 0,70952 € | 354,76 € |
| 1.000 | 0,67536 € | 675,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69105 € | 2.073,15 € |
| 6.000 | 0,66909 € | 4.014,54 € |
| 9.000 | 0,65809 € | 5.922,81 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

