
620L3I008M00000R | |
|---|---|
DigiKey Part Number | 110-620L3I008M00000RTR-ND - Tape & Reel (TR) 110-620L3I008M00000RCT-ND - Cut Tape (CT) 110-620L3I008M00000RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 620L3I008M00000R |
Description | XO, 8MHZ, 2.0X1.6MM, +3.3V, 50PP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,88500 € | 44,25 € |
| 100 | 0,81980 € | 81,98 € |
| 500 | 0,70952 € | 354,76 € |
| 1.000 | 0,67536 € | 675,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63316 € | 1.899,48 € |
| 6.000 | 0,61249 € | 3.674,94 € |
| 9.000 | 0,60214 € | 5.419,26 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

