
581R160X2CTT | |
|---|---|
DigiKey Part Number | 110-581R160X2CTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 581R160X2CTT |
Description | XTAL OSC TCXO 16.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO HCMOS Oscillator 3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,18696 € | 14.186,96 € |
| Unit Price without VAT: | 14,18696 € |
|---|---|
| Unit Price with VAT: | 16,88248 € |

