Parametric Equivalent
Parametric Equivalent

581N52005DAT | |
|---|---|
DigiKey Part Number | 110-581N52005DATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 581N52005DAT |
Description | 5.0mm x 3.2mm Surface Mount Stra |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO HCMOS Oscillator 2.5V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Absolute Pull Range (APR) ±5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 581N20005DAT | CTS-Frequency Controls | 0 | 110-581N20005DATTR-ND | 14,10985 € | Parametric Equivalent |
| 581N32005DAT | CTS-Frequency Controls | 0 | 110-581N32005DATTR-ND | 14,30046 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,96762 € | 14.967,62 € |
| Unit Price without VAT: | 14,96762 € |
|---|---|
| Unit Price with VAT: | 17,81147 € |

