Image for 581N500X2IAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581N500X2IAT

DigiKey Part Number
110-581N500X2IATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
581N500X2IAT
Description
5.0mm x 3.2mm Surface Mount Stra
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MHz VCTCXO HCMOS Oscillator 2.5V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±280ppb
Mfr
Absolute Pull Range (APR)
±5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
9.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
HCMOS
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,94337 €14.943,37 €
Manufacturers Standard Package
Unit Price without VAT:14,94337 €
Unit Price with VAT:17,78261 €