
581ER500X2DAT | |
|---|---|
DigiKey Part Number | 110-581ER500X2DATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 581ER500X2DAT |
Description | 5.0mm x 3.2mm Surface Mount Stra |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 MHz VCTCXO HCMOS Oscillator 3V Standby (Power Down) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±280ppb |
Mfr | Absolute Pull Range (APR) ±5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,06293 € | 15.062,93 € |
| Unit Price without VAT: | 15,06293 € |
|---|---|
| Unit Price with VAT: | 17,92489 € |

