
581EN52002ITT | |
|---|---|
DigiKey Part Number | 110-581EN52002ITTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 581EN52002ITT |
Description | XTAL OSC TCXO 52.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO HCMOS Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±200ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,15824 € | 15.158,24 € |
| Unit Price without VAT: | 15,15824 € |
|---|---|
| Unit Price with VAT: | 18,03831 € |

