
581EN128X2IAT | |
|---|---|
DigiKey Part Number | 110-581EN128X2IATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 581EN128X2IAT |
Description | XTAL OSC VCTCXO 12.8000MHZ HCMOS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz VCTCXO HCMOS Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±280ppb |
Series | Absolute Pull Range (APR) ±5ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 9.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Supplier Device Package 8-SMD (5x3.2) |
Function Enable/Disable | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,30046 € | 14.300,46 € |
| Unit Price without VAT: | 14,30046 € |
|---|---|
| Unit Price with VAT: | 17,01755 € |

