
581EL49102DTT | |
|---|---|
DigiKey Part Number | 110-581EL49102DTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 581EL49102DTT |
Description | XTAL OSC TCXO 49.1520MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±200ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,03792 € | 15.037,92 € |
| Unit Price without VAT: | 15,03792 € |
|---|---|
| Unit Price with VAT: | 17,89512 € |

