49.152 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581EL49102DAT

DigiKey Part Number
110-581EL49102DATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
581EL49102DAT
Description
XTAL OSC VCTCXO 49.1520MHZ HCMOS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.152 MHz VCTCXO HCMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±200ppb
Series
Absolute Pull Range (APR)
±5ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Current - Supply (Max)
9.5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
8-SMD, No Lead
Frequency
Supplier Device Package
8-SMD (5x3.2)
Function
Enable/Disable
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
HCMOS
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,15824 €15.158,24 €
Manufacturers Standard Package
Unit Price without VAT:15,15824 €
Unit Price with VAT:18,03831 €