
580N384X2DAT | |
|---|---|
DigiKey Part Number | 110-580N384X2DATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 580N384X2DAT |
Description | XTAL OSC VCTCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO Clipped Sine Wave Oscillator 2.5V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | ±5ppm | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,84427 € | 14.844,27 € |
| Unit Price without VAT: | 14,84427 € |
|---|---|
| Unit Price with VAT: | 17,66468 € |

