Parametric Equivalent

580N38405CTT | |
|---|---|
DigiKey Part Number | 110-580N38405CTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 580N38405CTT |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 532N38405CTT | CTS-Frequency Controls | 0 | 110-532N38405CTTTR-ND | 2,67558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,56516 € | 14.565,16 € |
| Unit Price without VAT: | 14,56516 € |
|---|---|
| Unit Price with VAT: | 17,33254 € |


