
580N320X2IAT | |
|---|---|
DigiKey Part Number | 110-580N320X2IATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 580N320X2IAT |
Description | 5.0mm x 3.2mm Surface Mount Stra |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 MHz VCTCXO Clipped Sine Wave Oscillator 2.5V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±280ppb |
Mfr | Absolute Pull Range (APR) ±5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Supply 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,49108 € | 14.491,08 € |
| Unit Price without VAT: | 14,49108 € |
|---|---|
| Unit Price with VAT: | 17,24439 € |

