Parametric Equivalent
Parametric Equivalent

580N32005CTT | |
|---|---|
DigiKey Part Number | 110-580N32005CTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 580N32005CTT |
Description | 5.0mm x 3.2mm Surface Mount Stra |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.5V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 580N20005CTT | CTS-Frequency Controls | 0 | 110-580N20005CTTTR-ND | 14,10985 € | Parametric Equivalent |
| 580N52005CTT | CTS-Frequency Controls | 0 | 110-580N52005CTTTR-ND | 14,96762 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,30046 € | 14.300,46 € |
| Unit Price without VAT: | 14,30046 € |
|---|---|
| Unit Price with VAT: | 17,01755 € |

