
580L32002ITT | |
|---|---|
DigiKey Part Number | 110-580L32002ITTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 580L32002ITT |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±200ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,37606 € | 14.376,06 € |
| Unit Price without VAT: | 14,37606 € |
|---|---|
| Unit Price with VAT: | 17,10751 € |

