Parametric Equivalent

580L30002CTT | |
|---|---|
DigiKey Part Number | 110-580L30002CTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 580L30002CTT |
Description | 5.0mm x 3.2mm Surface Mount Stra |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±200ppb |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 580L13002CTT | CTS-Frequency Controls | 0 | 110-580L13002CTTTR-ND | 14,30046 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,49108 € | 14.491,08 € |
| Unit Price without VAT: | 14,49108 € |
|---|---|
| Unit Price with VAT: | 17,24439 € |

