Image for 580L192X2CAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

580L192X2CAT

DigiKey Part Number
580L192X2CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
580L192X2CAT
Description
XTAL OSC VCTCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
3.5mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.065" (1.65mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,30046 €14.300,46 €
Manufacturers Standard Package
Unit Price without VAT:14,30046 €
Unit Price with VAT:17,01755 €