580L100X2IAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 18,14060 €
Datasheet
Image for 580L100X2IAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

580L100X2IAT

DigiKey Part Number
580L100X2IAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
580L100X2IAT
Description
XTAL OSC VCTCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±280ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.065" (1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TWEBKLSANF-10.000000Taitien0TWEBKLSANF-10.000000-ND18,14060 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,30046 €14.300,46 €
Manufacturers Standard Package
Unit Price without VAT:14,30046 €
Unit Price with VAT:17,01755 €