
580ER30002CAT | |
|---|---|
DigiKey Part Number | 110-580ER30002CATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 580ER30002CAT |
Description | XTAL OSC VCTCXO 30.0000MHZ SNWV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 MHz VCTCXO Clipped Sine Wave Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±200ppb |
Series | Absolute Pull Range (APR) ±5ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (5x3.2) |
Function Enable/Disable | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,49108 € | 14.491,08 € |
| Unit Price without VAT: | 14,49108 € |
|---|---|
| Unit Price with VAT: | 17,24439 € |

